RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 35V, 1 NC + 1 NO And 1 NC +
- RS Stock No.:
- 524-703
- Mfr. Part No.:
- 1.20.124.128/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-703
- Mfr. Part No.:
- 1.20.124.128/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 35V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NC + 1 NO And 1 NC + 1 NO | |
| For Use With | Illuminable Actuators And Indicator Lights | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 35V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NC + 1 NO And 1 NC + 1 NO | ||
For Use With Illuminable Actuators And Indicator Lights | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element features a BA9s Lamp socket with screw terminal is an excellent choice for applications like vehicle construction, electrical engineering, and mechanical systems. Featuring a screw connection, it allows for direct and efficient wiring without the need for ferrules on stranded wires, while supporting both rigid and stranded wires. Its modular design enables simple mounting by snapping onto the coupling and actuator, with easy disassembly using the bayonet lever.
Light grey colour
Gold Contact material
Contact function 1 NC plus 1 NO and 1 NC plus 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC And 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO And 1 NC +
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO
