RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 35V, 1 NC + 1 NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-699
Mfr. Part No.:
1.20.124.127/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Switch Block

Voltage Rating

35V

Series

RAFIX 22

Contact Configuration

1 NC + 1 NO

For Use With

Illuminable Actuators And Indicator Lights

COO (Country of Origin):
HU
The RAFI Switching Element features a BA9s Lamp socket with screw terminal is an excellent choice for applications like vehicle construction, electrical engineering, and mechanical systems. Featuring a screw connection, it allows for direct and efficient wiring without the need for ferrules on stranded wires, while supporting both rigid and stranded wires. Its modular design enables simple mounting by snapping onto the coupling and actuator, with easy disassembly using the bayonet lever.

Light grey colour
Gold Contact material
Contact function 1 NC plus 1 NO
RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy