EAO 45-33 Series Test Element, 240V, Screw Terminal
- RS Stock No.:
- 441-980
- Mfr. Part No.:
- 45-330.2115
- Brand:
- EAO
Subtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.67 |
*price indicative
- RS Stock No.:
- 441-980
- Mfr. Part No.:
- 45-330.2115
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Test Element | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Series | 45-33 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Test Element | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Series 45-33 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CZ
The EAO test module is designed for versatile applications, providing robust electrical connectivity in a compact form. Ideal for both AC and DC environments, it operates reliably at voltages ranging from 12 to 240 V. With its screw terminal configuration, the module ensures secure connections, making installation simple and efficient. Weighing just 0.011 kg, it showcases a lightweight design that optimises space without compromising on performance. Perfectly suited for base mounting, this module seamlessly integrates into various setups, enhancing operational efficiency. The short description encapsulates its key attributes, presenting it as an essential accessory for effective wiring solutions. Dimension drawings offer visual guidance for streamlined installation, ensuring ease of use for technicians and engineers alike.
Supports a wide voltage range for flexible use in diverse applications
Screw terminal design allows for secure and reliable connectivity
Lightweight construction facilitates easy handling and installation
Optimised for base mounting, ensuring a stable setup in various environments
Provides clear wiring diagrams for straightforward integration into existing systems
Related links
- EAO 45-33 Series Test Element, 240V
- Eaton RMQ Titan M22 Series Test Element 240 V ac/dc
- EAO 45-32 Series Lighting Unit White Light
- EAO 45 Series Light Block Red Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45 Series Light Block Green Light
- EAO 45-32 Series Lighting Unit Green Light
