Schneider Electric ZB4B Series Light Block, 24V, 1 NO
- RS Stock No.:
- 432-734
- Mfr. Part No.:
- ZB4BW06124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$85.67
(exc. GST)
$94.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.67 |
*price indicative
- RS Stock No.:
- 432-734
- Mfr. Part No.:
- ZB4BW06124
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Series | ZB4B | |
| Contact Configuration | 1 NO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, EU-RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Series ZB4B | ||
Contact Configuration 1 NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, EU-RoHS, WEEE | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 24V Voltage Rating, Light Block Type - ZB4BW06124
This push button contact Block is designed for reliable performance in electrical applications. With a unique light Block configuration, it operates at a voltage rating of 24 V and features an illuminated design with a BA9S bulb.
Features & Benefits
• Facilitates clear visibility with an illuminated push button
• Compatible with ZB4 for seamless integration in systems
• Features a 1NO contact configuration for versatile applications
• Enhances user control in various electrical environments
• Compatible with ZB4 for seamless integration in systems
• Features a 1NO contact configuration for versatile applications
• Enhances user control in various electrical environments
Applications
• Used with control panels requiring illuminated indicators
• Ideal for automated machinery operation in manufacturing
• Suitable for electrical circuits needing reliable light Block activation
• Employed in discrete control systems within the automation sector
• Perfect for integrating into existing ZB4 push button systems
• Ideal for automated machinery operation in manufacturing
• Suitable for electrical circuits needing reliable light Block activation
• Employed in discrete control systems within the automation sector
• Perfect for integrating into existing ZB4 push button systems
How does the illumination feature enhance usability?
The illumination feature improves visibility in low-light conditions, ensuring users can easily locate and operate the push button, thus enhancing overall functionality.
What specific benefits does the BA9S bulb provide in terms of performance?
The BA9S bulb offers efficient lighting and longevity, ensuring that the contact Block remains operational while providing clear Visual feedback in various environments.
In what scenarios is a 1NO contact configuration advantageous?
A 1NO contact configuration is beneficial in applications where a single normally open contact is required for activation, allowing for simplified control in electrical systems.
Related links
- Schneider Electric ZB4B Series Contact Block 1 NO
- Schneider Electric ZB4B Series Contact Block, 1 NC
- Schneider Electric Harmony Series Contact & Light Block Yellow Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block Orange Light
- Schneider Electric 9001K Series Light Block, 24V
