Schneider Electric for Use with XACD 500 V ac
- RS Stock No.:
- 346-923
- Mfr. Part No.:
- XEDS3111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$549.19
(exc. GST)
$604.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.19 |
*price indicative
- RS Stock No.:
- 346-923
- Mfr. Part No.:
- XEDS3111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 500V ac | |
| For Use With | XACD | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ENIEC 6094751, UL, CSA C. Nr. 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 500V ac | ||
For Use With XACD | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ENIEC 6094751, UL, CSA C. Nr. 14 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 500V Voltage Rating, Screw Clamp Terminal Type - XEDS3111
This push button contact Block belongs to the category of industrial control components, specifically designed as a screw clamp Terminal Block. With a robust voltage rating of 500 V, it is engineered for seamless compatibility with XACD systems. The unit facilitates reliable electrical connections essential for various automation and electrical applications, making it a key accessory in many setups.
Features & Benefits
• Compatible with XACD controls for versatile integration
• Tailored for use in the Harmony series for streamlined functionality
• Provides an effective solution for electrical contact Block needs
• Ideal for enhancing push button switch functionality in systems
• Tailored for use in the Harmony series for streamlined functionality
• Provides an effective solution for electrical contact Block needs
• Ideal for enhancing push button switch functionality in systems
Applications
• Utilised in industrial automation systems requiring reliable push button control
• Employed in safety and control panels for efficient user interactions
• Used for electrical connections within machinery requiring maintenance access
• Suitable for installation in switchgear and control boards
• Employed in safety and control panels for efficient user interactions
• Used for electrical connections within machinery requiring maintenance access
• Suitable for installation in switchgear and control boards
What is the primary feature of the Terminal connection in this component?
The screw clamp Terminal connection provides an easy and secure method for wiring, allowing for quick installation and adjustments without compromising connection integrity.
How does this component enhance compatibility with various control systems?
It is specifically designed to work seamlessly with XACD systems, creating a straightforward integration process in diverse applications, thus minimising installation time and complexity.
What type of environmental conditions can this contact Block withstand?
While not explicitly defined in the specifications, it is typically constructed to operate under standard industrial conditions, offering Durable performance in environments associated with electrical controls.
Which types of control panels can benefit from its integration?
This contact Block is Ideal for various types of control panels where push button functionality is required, including safety systems and automated process controls, ensuring reliable operational performance.
Related links
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- RS PRO 500 V ac, 1 NC
- RS PRO 500 V ac, 1 NO
- Eaton 500 V ac, 1 NO/2 NC
- Eaton for Use with RMQ Titan Series 500 V ac, 1 NO
- Eaton for Use with N(S)1(-4) Series PN1(-4) Series 500 V ac, 1 NC
