Eaton Push Button Cap for Use with M22 Series Indicating Lights
- RS Stock No.:
- 847-5443
- Mfr. Part No.:
- 216454 M22-XL-R
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.345 | $33.45 |
*price indicative
- RS Stock No.:
- 847-5443
- Mfr. Part No.:
- 216454 M22-XL-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Flush red cap | |
| For Use With | M22 Series Indicating Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Flush red cap | ||
For Use With M22 Series Indicating Lights | ||
RoHS Status: Not Applicable
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
RMQ-Titan / M22
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Cap for Use with M22 Series Indicating Lights
- Eaton Red Indicator M22 Series
- Red Indicator M22 Series
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 2
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 1
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton Push Button 22.5mm Cutout IP67, IP69K
- Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
