Eaton Red Indicator M22 Series
- RS Stock No.:
- 255-872
- Mfr. Part No.:
- 218406 M22-XL-R-D5
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 255-872
- Mfr. Part No.:
- 218406 M22-XL-R-D5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | M22 | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series M22 | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 lens is specifically designed for reliable indicator lighting in various applications. The vibrant red colour clearly signifies the OFF status, offering a sleek flush design that seamlessly integrates into your control panels. Measuring just 29 mm in both width and depth, this compact accessory fits effortlessly into tight spaces while still ensuring high visibility. Engineered with robustness in mind, it meets product standard requirements for thermal stability and corrosion resistance, making it an excellent choice for both industrial and commercial environments. Whether you're updating existing systems or building new ones, this lens is a pivotal component for effective communication in electrical signalling.
Flush design provides a modern and sleek look
Red lens colour enhances visibility and signifies the OFF state
Compact size allows for easy installation in limited spaces
Meets stringent thermal stability requirements
Designed for durability in various environmental conditions
Compatible with Eaton's M22 series, ensuring seamless integration
Ideal for both commercial and industrial signalling applications
Corrosion-resistant, suitable for diverse operational environments
Related links
- Eaton Red Indicator M22 Series
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton Red Round Push Button Cap for Use with M22 Series Indicating Lights
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton White Indicator M22 Series
- Eaton Green Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Omron Red Indicator M22 Series
