Otto Black Push Button Boot for Use with Sealed Dome Push Button Switch

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.92

(exc. GST)

$20.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.92-
10 - 24$18.422%
25 +$17.815%

*price indicative

RS Stock No.:
811-7957
Mfr. Part No.:
402339
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Push Button Boot

Sub Type

Flush Neoprene Black Boot

For Use With

Sealed Dome Push Button Switch

Colour

Black

Material

Thermoplastic

Standards/Approvals

No

COO (Country of Origin):
US

Otto P9 Series - Black Body Push Button Switch


Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Black bezel and body with a choice of flush and raised dome button cap styles

Choice of button cap colours

Sealed to IP64

Withstands extreme shock & vibration

Positive tactile feedback

15/32-32 threaded body

Moistureproof and dust tight to IP64

Note

For white body versions see stock number 737-3787 typically.
For panel sealing use gasket stock number 737-3863.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy