MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- RS Stock No.:
- 691-1997
- Mfr. Part No.:
- 1WD09
- Brand:
- MEC
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.244 | $6.22 | - |
| 50 - 245 | $1.202 | $6.01 | $2.10 |
| 250 - 495 | $1.16 | $5.80 | $21.00 |
| 500 - 1245 | $1.142 | $5.71 | $51.00 |
| 1250 + | $1.116 | $5.58 | $160.00 |
*price indicative
- RS Stock No.:
- 691-1997
- Mfr. Part No.:
- 1WD09
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Push Button Cap | |
| For Use With | 3F Series Push Button Switch | |
| Cap Colour | Black | |
| Cap Shape | Ellipse | |
| Height | 14.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Push Button Cap | ||
For Use With 3F Series Push Button Switch | ||
Cap Colour Black | ||
Cap Shape Ellipse | ||
Height 14.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Multimec® 3F / illumec™ 4F Switch Caps
For use with the Multimec 3F and 4F Series Switches
Related links
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Black Push Button Cap for Use with PCB Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch, 4F Series Push Button Switch
- MEC Blue Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC White Push Button Cap for Use with 3F Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Right Angle Push Button Switch
- MEC White Modular Switch Cap for Use with 3F Series Push Button Switch
