NKK Switches Red, Transparent Push Button Cap for Use with LB Series Pushbutton
- RS Stock No.:
- 181-7257
- Mfr. Part No.:
- AT4163JC
- Brand:
- NKK Switches
Subtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.09 |
*price indicative
- RS Stock No.:
- 181-7257
- Mfr. Part No.:
- AT4163JC
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | LB Series Pushbutton | |
| Cap Colour | Red, Transparent | |
| Cap Type | Rectangular | |
| Cap Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With LB Series Pushbutton | ||
Cap Colour Red, Transparent | ||
Cap Type Rectangular | ||
Cap Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches White Push Button Cap for Use with LB Series Pushbutton
- NKK Switches Diffuser: White, Len: Clear Push Button Cap for Use with LB Series Pushbutton
- NKK Switches Red Push Button Cap for Use with EB Series Pushbutton MB25 Series Pushbutton
- NKK Switches Red Push Button Cap for Use with HB Series Pushbutton
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Spring Loaded Protective Guard LB Series Pushbutton Switch
- NKK Switches Red, White Push Button Cap for Use with YB Series
- NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
