NKK Switches Red Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- RS Stock No.:
- 181-7116
- Mfr. Part No.:
- AT3073JC
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.62 |
| 5 - 49 | $5.41 |
| 50 + | $5.24 |
*price indicative
- RS Stock No.:
- 181-7116
- Mfr. Part No.:
- AT3073JC
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | UB2 Series Non-illuminated Pushbuttons | |
| Cap Colour | Red | |
| Cap Type | Sculptured Cap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With UB2 Series Non-illuminated Pushbuttons | ||
Cap Colour Red | ||
Cap Type Sculptured Cap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Green, Clear Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB2 Series Illuminated Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with UB Series Non-Illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB Series Illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with HB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
