Nidec Components Grey Push Button Cap for Use with LTMG1 Non Illuminated Push Buttons, LTR1 Non Illuminated Push Button

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.80

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.16$5.80
50 +$1.128$5.64

*price indicative

RS Stock No.:
224-461
Mfr. Part No.:
140007480198
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

LTMG1 Non Illuminated Push Buttons, LTR1 Non Illuminated Push Button Switches, LTM1 Non Illuminated Push Buttons

Cap Colour

Grey

Cap Type

10 mm Round Button

Standards/Approvals

No

COO (Country of Origin):
JP

Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – LTM & LTR Series


Fujisoku LTM and LTR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.

The LTM switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The LTR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.

Both the LTM and LTR switches feature formed PCB terminals that secure the switch so it does not come loose on the PCB when solder dipped, the 2.54mm terminal spacing conforms to standard grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.

A choice of 7.5mm or 10mm square and round coloured ABS actuator buttons and mounting frames are available to suit your application, see the Accessories tables for full details.

Choice of soft or sharp operating feel

Red, Green or Yellow LEDs

Sliver or gold plated contacts

LTM switches - maximum switch rating of 1VA, minimum 0.5mA

LTMG switches - maximum switch rating of 1VA, minimum 10μA

LTR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA

Contact resistance 100Ω maximum (LTM switches); 500Ω maximum (LTR switches)

Dielectric strength 250Vac for 1 minute

Insulation resistance 100MΩ minimum

Electrical life 300,000 operations (LTM switches); 100,000 operations (LTR switches)

Operating temperature range -25 to +70°C

Fujisoku Push Button Switches


Note

Momentary state is displayed in brackets, e.g. off - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy