RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 553-922
- Mfr. Part No.:
- 5.52.008.115/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-922
- Mfr. Part No.:
- 5.52.008.115/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Sealing Cap | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Sealing Cap | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- DE
The RAFI pushbutton sealing cap transparent L 15.2 mm is designed for reliable protection in various industrial applications. It ensures durability and functionality in measurement control regulation electrical engineering mechanical and system engineering signalling systems vehicle construction handheld terminals and industrial robots.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
