RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 553-904
- Mfr. Part No.:
- 1.30.270.021/0100
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-904
- Mfr. Part No.:
- 1.30.270.021/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel round collar control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.
Low installation depth 9.2 mm PCB or 27 mm QC
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection PCB or plug-in connection QC
