RAFI Push Button Bezel for Use with RAFIX 22

Subtotal (1 pack of 10 units)*

$8.75

(exc. GST)

$9.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.75$0.875

*price indicative

RS Stock No.:
525-346
Mfr. Part No.:
5.46.681.021/1510
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

RAFIX 22

Standards/Approvals

RoHS Compliance, REACH

Bezel Shape

Square

Bezel Colour

Green

COO (Country of Origin):
DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.

Green bezel colour

Dimension 14 mm

Square shape collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy