RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 525-084
- Mfr. Part No.:
- 1.30.090.012/1000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-084
- Mfr. Part No.:
- 1.30.090.012/1000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Illuminated Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.
Transparent bezel colour and metallic silver collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
