RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-793
- Mfr. Part No.:
- 1.30.070.021/1607
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-793
- Mfr. Part No.:
- 1.30.070.021/1607
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Protective Cap | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Protective Cap | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Blue bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
Related links
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Switch for Use with Key Cap Body
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
