RAFI Push Button Bezel for Use with Illuminated Push Button

Temporarily out of stock
RS Stock No.:
523-559
Distrelec Article No.:
304-65-567
Mfr. Part No.:
1.30.070.201/1607
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

CSA, CE, CCC, RoHS

Bezel Shape

Square

Bezel Colour

Blue

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton flat bezel blue colour control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Robust also suitable for operation with gloves

Optimal for switching large currents max. 250 V or 6 A

Actuators can be arranged in close rows, as wiring is required axially from behind

Degree of protection IP 65 on front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy