RAFI Push Button Bezel for Use with Pushbutton

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-560
Mfr. Part No.:
1.30.240.105/0201
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Bezel

For Use With

Pushbutton

COO (Country of Origin):
HU
The RAFI Pushbutton with protective cap is a robust and versatile control device designed for demanding environments. Featuring a flat bezel, round collar, and a momentary contact function. Its protective cap ensures reliability even in challenging conditions, making it suitable for a range of applications in industrial and vehicular settings.

White bezel colour and Black front ring colour

IP65 protection

Mounting hole 22.3 mm

Collar dimension 29.8 x 29.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy