RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 523-463
- Distrelec Article No.:
- 304-65-614
- Mfr. Part No.:
- 1.30.240.221/1300
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-463
- Distrelec Article No.:
- 304-65-614
- Mfr. Part No.:
- 1.30.240.221/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14 | |
| Bezel Shape | Round | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14 | ||
Bezel Shape Round | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel red colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
