RAFI Terminal Block for use with Contact BLocks with Single Contacts, 5.05.510.935/0000
- RS Stock No.:
- 271-9178
- Mfr. Part No.:
- 5.05.510.935/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.22 |
*price indicative
- RS Stock No.:
- 271-9178
- Mfr. Part No.:
- 5.05.510.935/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Terminal Block | |
| For Use With | Contact BLocks with Single Contacts | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Terminal Block | ||
For Use With Contact BLocks with Single Contacts | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX 22 QR coupling with latching fixing has outside length of 49.6 mm and width of 29.9 mm.
RoHS and REACH compliant
Net weight 6.8 g
Related links
- RAFI Terminal Block for use with Contact BLocks with Single Contacts, 5.05.510.936/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.646/0000
