Eaton Mounting Plate for use with Push Buttons, 216542 M22-EY1
- RS Stock No.:
- 229-9406
- Mfr. Part No.:
- 216542 M22-EY1
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$314.97
(exc. GST)
$346.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $62.994 | $314.97 |
*price indicative
- RS Stock No.:
- 229-9406
- Mfr. Part No.:
- 216542 M22-EY1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| For Use With | Push Buttons | |
| Standards/Approvals | UL File No.: E29184, CSA, CSA, Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, CSA File No.: 012528, CE, UL Category Control No.: NKCR, IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
For Use With Push Buttons | ||
Standards/Approvals UL File No.: E29184, CSA, CSA, Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL, UL 508, CSA File No.: 012528, CE, UL Category Control No.: NKCR, IEC/EN 60947-5 | ||
- COO (Country of Origin):
- DE
Eaton Mounting Plate, 1 Location, Yellow - 216542 M22-EY1
This mounting plate provides a single-location flush Interface for push buttons in control panels. Constructed with an aluminium actuator component, it is intended for panel builders and control-room installers requiring a metal control panel mounting plate that supports industrial push button mounting plate installations while maintaining protection when used with a suitable enclosure.
Features and Benefits:
• IP65 Degree of Protection ensures sealed installations
• Operates between -25°C and 70°C for wide ambient ranges
• 22mm Opening Diameter accepts standard pushbutton cut-outs
• Aluminium actuator offers Durable mechanical Interface
• NEMA 4X,13 rating supports harsh indoor environments
• Operates between -25°C and 70°C for wide ambient ranges
• 22mm Opening Diameter accepts standard pushbutton cut-outs
• Aluminium actuator offers Durable mechanical Interface
• NEMA 4X,13 rating supports harsh indoor environments
Applications
• Used with push buttons in machine control panels
• Suitable for retrofit of control enclosures requiring a flush plate
• Ideal for industrial push button mounting plate assemblies
• Used for control stations requiring Compact single-location mounting
• Suitable for retrofit of control enclosures requiring a flush plate
• Ideal for industrial push button mounting plate assemblies
• Used for control stations requiring Compact single-location mounting
What approvals confirm compatibility with international control standards?
It holds UL File No. E29184, UL 508 and IEC/EN 60947-5 approvals.
Which certifications indicate North American regulatory acceptance?
The product is CSA listed with CSA File No. 012528 and CSA Class No. 3211-03.
How should it be installed to achieve IP65 protection?
IP65 is achieved only when mounted correctly into a suitable enclosure with proper sealing.
What is the product's physical footprint?
The plate measures 72mm height and 72mm width with a 3mm depth.
What must panel builders verify regarding electrical integration?
Short-circuit rating, connections for external conductors and internal circuit integrity remain the panel builders responsibility.
Note
Eaton formerly known as Moeller
Related links
- Eaton Mounting Plate, 218945 M22-XE5
- Eaton Mounting Adapter for use with M22 Series Modular Push Buttons, 216401 M22-GR
- Push Button Adapters & Mounts
- Eaton Push Button Adapter for use with RMQ-Titan Push Buttons, 216400 M22-IVS
- Eaton Adapter for use with M22 Series Modular Push Buttons, 216408 M22S-R30
- Eaton Mounting Adapter for use with M22-WRJ4 M22-WRD4 116016 M22-SWD-A4
- Schneider Electric Mounting Kit for use with Push Buttons, ZB4BZ0217
- RS PRO Mounting Adapter for use with Selector Switches Key Switches
