Eaton Anti-Rotation Plate for use with RMQ16 Actuators, 046301 VS

Subtotal (1 pack of 50 units)*

$255.10

(exc. GST)

$280.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$5.102$255.10

*price indicative

RS Stock No.:
229-9289
Mfr. Part No.:
046301 VS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Anti-Rotation Plate

For Use With

RMQ16 Actuators

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton anti rotation tab is a single unit accessory which is used for all RMQ16 actuators.

Operating temperature range is from -25 °C to 60 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy