Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- RS Stock No.:
- 654-197
- Mfr. Part No.:
- 9001K41
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-197
- Mfr. Part No.:
- 9001K41
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Adapter | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Adapter | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30 mm Type K pushbutton ring nut is an essential accessory designed to securely fasten pushbutton operators onto control panels, ensuring stable and reliable installation in industrial control systems.
Packaging made with recycled cardboard
Packaging without single use plastic
RoHS compliant
Related links
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
- Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
