Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
- RS Stock No.:
- 654-085
- Mfr. Part No.:
- 9001K48
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.80
(exc. GST)
$71.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.80 |
*price indicative
- RS Stock No.:
- 654-085
- Mfr. Part No.:
- 9001K48
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Adapter | |
| For Use With | Mushroom Knob | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Adapter | ||
For Use With Mushroom Knob | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Schneider Electric Guard is an essential accessory for the Harmony 9001K range, specifically designed to complement 35mm mushroom knobs. Crafted from durable aluminium, this guard not only enhances the aesthetic appeal of your installation but also provides effective protection. With its lightweight design at just 28 grams, it contributes minimal additional burden while ensuring reliable performance. The guard is packaged thoughtfully for easy handling and transportation, making it suitable for various applications. Whether for new installations or as a spare part, this product guarantees seamless integration and long-lasting functionality.
Lightweight construction at 0.028 kg enhances ease of installation
Made from high-quality aluminium for durability
Specifically designed to fit 35 mm mushroom knobs, ensuring a perfect match
Available in various packaging options for flexible purchasing
Country of origin is the US, ensuring stringent quality standards
Complies with environmental directives, supporting sustainable practices
Offers an 18-month warranty, providing peace of mind for quality assurance
Designed with a complementary aesthetic, enhancing overall product appearance
Related links
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
