RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.007/0000
- RS Stock No.:
- 525-700
- Mfr. Part No.:
- 5.07.620.007/0000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $64.61 | $6.461 |
*price indicative
- RS Stock No.:
- 525-700
- Mfr. Part No.:
- 5.07.620.007/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Mounting Cheek | |
| For Use With | RAFIX 16 | |
| Standards/Approvals | RoHS, cRUus, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Mounting Cheek | ||
For Use With RAFIX 16 | ||
Standards/Approvals RoHS, cRUus, REACH | ||
- COO (Country of Origin):
- DE
The RAFI tall label holder designed for square align able collars finds its applications in various fields such as measurement-control-regulation, electrical engineering, mechanical and system engineering, and industrial robots.
Packaging unit 10 pcs
Net weight 1.6 g
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.006/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.004/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.010/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
