- RS Stock No.:
- 219-4163
- Mfr. Part No.:
- 61-1100.0, 61-9642.2, 61-9933.0
- Brand:
- EAO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 219-4163
- Mfr. Part No.:
- 61-1100.0, 61-9642.2, 61-9933.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Flushmount Pushbutton Switches, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches
Momentary or maintained high quality with a good tactile feel
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs
Switch rating 5A @ 250Vac
IP65 protection
Large legend area
Self cleaning snap action switching element
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469
Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481
Momentary or maintained high quality with a good tactile feel
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs
Switch rating 5A @ 250Vac
IP65 protection
Large legend area
Self cleaning snap action switching element
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469
Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481
Note
These switches are complete with a bezel for flush mounting. The 25mm diameter bezels are available in either plastic or aluminium. If they are to be used as raised switches, then a 16.5mm diameter cut-out can be used for all heads.
Specifications
Attribute | Value |
---|---|
For Use With | Series 61 |
Mounting Type | Panel Mount |
Actuator Colour | Red |
Related links
- EAO Modular Switch Bezel for Use with Series 61 Switches
- EAO Silver Latching Push Button Head, IP65
- EAO Panel Mount Red LED Pilot Light IP65, Rectangular
- EAO Panel Mount Yellow LED Pilot Light Square
- Key Switch 2-Way
- EAO Red Latching Push Button Head, IP65
- EAO Red Momentary Push Button Head, IP65
- Telemecanique Sensors XUSZWPE060 Series Protective Screen for Use...