Marl White Indicator Lamp Single Chip, 24 V dc, Midget Groove Base, 4.8 mm Diameter
- RS Stock No.:
- 282-9976
- Mfr. Part No.:
- 205-997-22-38
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.18 |
| 25 - 49 | $26.70 |
| 50 - 99 | $26.03 |
| 100 - 249 | $25.31 |
| 250 + | $24.63 |
*price indicative
- RS Stock No.:
- 282-9976
- Mfr. Part No.:
- 205-997-22-38
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 24 V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 20mA | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 4.8 mm | |
| Length | 15mm | |
| Viewing Angle | 120 ° | |
| Life Hours | 100000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24 V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 20mA | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 4.8 mm | ||
Length 15mm | ||
Viewing Angle 120 ° | ||
Life Hours 100000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
Related links
- Marl White Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base 743mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter
- Marl Blue LED Indicator Lamp Single Chip Midget Groove Base 2000mcd
- Marl White Indicator Lamp Single Chip E10 Base 400mcd
- Marl Red Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl Yellow LED Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base 420mcd
