Omron Push Button Actuator for Use with A16 Series
- RS Stock No.:
- 215-5268
- Mfr. Part No.:
- A16-CTM
- Brand:
- Omron
Subtotal (1 unit)*
$12.92
(exc. GST)
$14.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.92 |
*price indicative
- RS Stock No.:
- 215-5268
- Mfr. Part No.:
- A16-CTM
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Actuator | |
| For Use With | A16 Series | |
| Actuator Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Actuator | ||
For Use With A16 Series | ||
Actuator Type Case | ||
Standards/Approvals No | ||
This Omron Pushbutton switch case is used with the series A16. It is available as a separate unit.
It uses IP40 degree of protection
Related links
- Omron Modular Switch Body
- Omron Push Button Actuator for Use with Push Button
- Omron A16 Series Push Button Switch 16 mm Cutout IP40, 30 V dc
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Yellow Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
