EAO Modular Switch Actuator for Use with Series 02
- RS Stock No.:
- 200-4059
- Mfr. Part No.:
- 02-617.011
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$116.84
(exc. GST)
$128.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.84 | - |
| 10 - 24 | $113.33 | 3% |
| 25 - 49 | $109.82 | 6% |
| 50 - 149 | $107.49 | 8% |
| 150 + | $105.16 | 9% |
*price indicative
- RS Stock No.:
- 200-4059
- Mfr. Part No.:
- 02-617.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Series 02 | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Series 02 | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
All standard lenses are transparent with translucent diffuser
Related links
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 03
- EAO Modular Switch Lens for Use with Series 02
- EAO Modular Switch Bezel for Use with Series 02
- EAO Colourless Modular Switch Lens for Use with Series 02
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
