EAO Modular Switch Actuator for Use with Series 31 Switch

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$77.99

(exc. GST)

$85.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$77.99-
5 +$70.1810%

*price indicative

RS Stock No.:
175-7894
Mfr. Part No.:
31-132.0252
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Series 31 Switch

Colour

Red

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO modular switch actuator for use with series 31 switches.

Supply voltage of 250 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy