EAO Modular Switch Actuator for Use with Series 14 Switch
- RS Stock No.:
- 175-7881
- Distrelec Article No.:
- 304-07-632
- Mfr. Part No.:
- 14-435.036
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$42.19
(exc. GST)
$46.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $42.19 | - |
| 25 - 49 | $40.49 | 4% |
| 50 + | $38.82 | 7% |
*price indicative
- RS Stock No.:
- 175-7881
- Distrelec Article No.:
- 304-07-632
- Mfr. Part No.:
- 14-435.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Type | Push Button | |
| Product Type | Modular Switch Actuator | |
| Switch Operation | Momentary | |
| For Use With | Series 14 Switch | |
| Maximum Switching Voltage | 250V ac | |
| Terminal Type | Plug-In | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Colour | Black | |
| Mount Type | PCB | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Type Push Button | ||
Product Type Modular Switch Actuator | ||
Switch Operation Momentary | ||
For Use With Series 14 Switch | ||
Maximum Switching Voltage 250V ac | ||
Terminal Type Plug-In | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Colour Black | ||
Mount Type PCB | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- CH
The EAO modular switch actuator has push button type of switch, PCB mounting type and black in colour.
Operating temperature: -25 to +55°C
Related links
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Bezel for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with Series 31 Switch
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 22
