EAO Modular Switch Actuator for Use with Series 14 Switch
- RS Stock No.:
- 175-7878
- Distrelec Article No.:
- 301-27-166
- Mfr. Part No.:
- 14-271.022
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save $59.50
View bulk pricing optionsSubtotal (1 unit)*
$59.29
(exc. GST)
$65.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $59.29 | - |
| 25 - 49 | $56.91 | $59.50 |
| 50 + | $54.54 | $237.50 |
*price indicative
- RS Stock No.:
- 175-7878
- Distrelec Article No.:
- 301-27-166
- Mfr. Part No.:
- 14-271.022
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Type | Push Button | |
| Product Type | Modular Switch Actuator | |
| Switch Operation | Latching | |
| For Use With | Series 14 Switch | |
| Maximum Switching Voltage | 250V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mount Type | Panel | |
| Actuator Colour | Black | |
| Standards/Approvals | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Type Push Button | ||
Product Type Modular Switch Actuator | ||
Switch Operation Latching | ||
For Use With Series 14 Switch | ||
Maximum Switching Voltage 250V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mount Type Panel | ||
Actuator Colour Black | ||
Standards/Approvals CSA, UL, CE | ||
- COO (Country of Origin):
- CH
The EAO modular switch actuator has push button type of switch, panel mounting type and black in colour.
Operating temperature: -25 to +55°C
Related links
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Bezel for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with Series 31 Switch
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 22
