RAFI Pushbutton Actuator for Use with RAFIX 22
- RS Stock No.:
- 525-158
- Mfr. Part No.:
- 1.30.270.005/2608
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-158
- Mfr. Part No.:
- 1.30.270.005/2608
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Illuminated Pushbutton | |
| For Use With | RAFIX 22 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Illuminated Pushbutton | ||
For Use With RAFIX 22 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton designed for challenging environmental conditions, featuring a protective cap that enhances resistance against liquids, dirt, and debris. With its compact design, it's ideal for various applications such as measurement-control-regulation, electrical and mechanical engineering, vehicle construction, industrial robots, and more. It is particularly suitable for operation while wearing gloves and ensures high durability and ease of assembly with modular components.
Blue bezel colour and light grey front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Pushbutton Actuator for Use with RAFIX 22
- RAFI Blue Push Button Actuator
- RAFI White Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI Yellow Push Button Actuator
- RAFI Red Push Button Actuator
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
