RAFI White Push Button Actuator

Subtotal (10 units, in packs of 10)*

$258.88

(exc. GST)

$284.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$258.88$25.888

*price indicative

RS Stock No.:
523-551
Mfr. Part No.:
1.30.270.005/2201
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Actuator

Actuator Colour

White

Standards/Approvals

IP65, RoHS, REACH

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton with protective cap is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Illuminated pushbutton, with protective cap for use in more difficult environmental conditions.

Design customization with two different front ring options

IP 65 protection rating on the front

Two ring shapes: round and square

Bezel illumination with SMT LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy