Subtotal (1 pack of 5 units)*
$74.32
(exc. GST)
$81.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.32 | $14.864 |
*price indicative
- RS Stock No.:
- 524-829
- Mfr. Part No.:
- 1.30.070.071/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60529, RoHS, IEC 60068 | |
| Actuator Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60529, RoHS, IEC 60068 | ||
Actuator Colour Transparent | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a protruding bezel and round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Transparent bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
Related links
- RAFI Transparent Push Button Actuator
- RAFI Blue Push Button Actuator
- RAFI Yellow Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- RAFI Transparent Push Button Cap for Use with Push Button
- RAFI Transparent Push Button Cap for Use with Switch Accessories, 41.3 x 29.9 x 14.6mm
- RAFI Push Button Actuator
