EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-091
- Mfr. Part No.:
- 704.333.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 444-091
- Mfr. Part No.:
- 704.333.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control component designed to enhance your operational capabilities. With its compact square design and durable grey plastic bezel, it effortlessly combines functionality with modern aesthetics. Engineered for panel mounting, the actuator features a raised design that allows for easy access and intuitive use. Its versatile mechanical operation encompasses three distinct switching positions, making it suitable for various applications. Furthermore, with a robust mechanical lifetime of up to 50,000 cycles, this device promises reliability and consistency in performance. Built to withstand challenging environments, it boasts an IP65 protection rating on the front side, ensuring effectiveness even in adverse conditions. Whether you are revamping existing systems or integrating new solutions, this actuator stands out as a dependable choice.
Precision-engineered for maximum durability and longevity
Whether in extreme temperatures or high-pressure situations, this actuator remains operational
Ease of installation with panel mounting capability
Ergonomically designed for intuitive operation
Complies with low-voltage switching device standards for added safety
Flexible switching action offers versatility for diverse applications
Short description encapsulates essential information for quick reference
Whether in extreme temperatures or high-pressure situations, this actuator remains operational
Ease of installation with panel mounting capability
Ergonomically designed for intuitive operation
Complies with low-voltage switching device standards for added safety
Flexible switching action offers versatility for diverse applications
Short description encapsulates essential information for quick reference
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
