EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-086
- Mfr. Part No.:
- 704.260.408
- Brand:
- EAO
N
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 444-086
- Mfr. Part No.:
- 704.260.408
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, making it an ideal choice for various applications. With its sleek square design and a front dimension of 35 mm x 35 mm, this device seamlessly integrates into any panel, ensuring an aesthetically pleasing installation. The actuator features a robust plastic construction, offering durability without compromising on style. Designed for flush mounting, it accommodates a standard cut-out of 30 mm x 30 mm, enabling straightforward installation. The illuminated yellow lens not only enhances visibility in low-light conditions but also adds a touch of modernity, making it perfect for any environment. Built to withstand challenging conditions, this product boasts an IP65 rating for front-side water and dust protection, ensuring consistent performance across a wide temperature range. From industrial applications to sophisticated automotive controls, this actuator meets and exceeds the demands of modern control systems.
Flush-mounted design ensures a clean and sleek appearance
Illuminated lens offers superior visibility even in low-light scenarios
IP65 protection rating guarantees durability against dust and moisture
Mechanical lifetime of up to 3 million cycles ensures prolonged operational reliability
Compact dimensions allow for easy integration into various panel designs
Made with high-quality plastic that combines strength and lightness
Designed for maintained switching action for stable performance
Versatile enough for use in diverse applications, from industrial to automotive
Illuminated lens offers superior visibility even in low-light scenarios
IP65 protection rating guarantees durability against dust and moisture
Mechanical lifetime of up to 3 million cycles ensures prolonged operational reliability
Compact dimensions allow for easy integration into various panel designs
Made with high-quality plastic that combines strength and lightness
Designed for maintained switching action for stable performance
Versatile enough for use in diverse applications, from industrial to automotive
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
