EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-082
- Mfr. Part No.:
- 704.259.700
- Brand:
- EAO
N
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 444-082
- Mfr. Part No.:
- 704.259.700
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a savvy addition to your control systems, designed with precision and performance in mind. Its square 35 mm x 35 mm front profile fits seamlessly into any panel, ensuring a flush installation that enhances both aesthetic and functionality. This innovative product features a black plastic bezel that not only looks sleek but is also built to withstand demanding conditions. With an illuminated lens, it provides optimal visibility even in low-light environments, making it ideal for various applications. Its operational design caters to easy integration with existing systems, highlighting its versatility across multiple sectors from industrial to commercial use. Built for durability, this actuator guarantees mechanical longevity while maintaining dependable performance.
Square design enhances visual appeal and fits standard panel cut-outs
Robust plastic construction offers excellent resistance to wear
Illuminated lens improves visibility and user interaction
Flush mounting simplifies installation in diverse environments
IP65 rating ensures reliable operation in challenging conditions
Compatible with multiple wiring configurations for flexibility
Mechanical lifetime of ≤3 million cycles guarantees longevity
Operating force of 6.2 N balances responsive action with user comfort
Versatile mounting options accommodate varied application requirements
RoHS and REACH compliance assure environmentally friendly use
Robust plastic construction offers excellent resistance to wear
Illuminated lens improves visibility and user interaction
Flush mounting simplifies installation in diverse environments
IP65 rating ensures reliable operation in challenging conditions
Compatible with multiple wiring configurations for flexibility
Mechanical lifetime of ≤3 million cycles guarantees longevity
Operating force of 6.2 N balances responsive action with user comfort
Versatile mounting options accommodate varied application requirements
RoHS and REACH compliance assure environmentally friendly use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
