EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-045
- Mfr. Part No.:
- 51-159.0254
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.65
(exc. GST)
$57.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.65 |
*price indicative
- RS Stock No.:
- 444-045
- Mfr. Part No.:
- 51-159.0254
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 24.5 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 24.5 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a seamless fusion of design and functionality, crafted to enhance user interaction within various applications. With a compact front dimension of 24.5 mm and a round form, it ensures both aesthetic appeal and operational efficiency. The sleek black bezel, made from durable plastic, showcases a modern aesthetic while remaining practical. Its raised design and non-illuminated yellow lens highlight operational reliability whilst providing a tactile response. The device is engineered for panel mounting, and its momentary action facilitates instantaneous control. Built to withstand ambient conditions, this actuator is not only IP65 rated, ensuring effective ingress protection but also operates efficiently across a wide temperature range. Coupled with a mechanical lifetime of up to 2 million cycles, this actuator excels in demanding environments, making it a dependable choice for various applications.
Ideal for panel-mounted applications, ensuring robust installation
IP65 rating provides reliable protection against dust and water ingress
Momentary action allows for quick and responsive operation
Long mechanical lifetime guarantees durability in intensive use
Robust design incorporates gold contact material for improved conductivity
Environmentally compliant, meeting RoHS and REACH standards
Versatile application potential across diverse industrial settings
Simplified wiring with soldering terminals for effective connections
Aesthetic black finish complements modern designs
Lightweight construction allows for easy integration into systems
IP65 rating provides reliable protection against dust and water ingress
Momentary action allows for quick and responsive operation
Long mechanical lifetime guarantees durability in intensive use
Robust design incorporates gold contact material for improved conductivity
Environmentally compliant, meeting RoHS and REACH standards
Versatile application potential across diverse industrial settings
Simplified wiring with soldering terminals for effective connections
Aesthetic black finish complements modern designs
Lightweight construction allows for easy integration into systems
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
