EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-219
- Mfr. Part No.:
- 51-442.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-219
- Mfr. Part No.:
- 51-442.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in electronic circuits. Engineered for seamless integration, it features a compact square design with front dimensions of 18 mm x 18 mm, making it suitable for diverse mounting applications. The flush-mounted design allows for a clean aesthetic, while the universal terminal enhances installation flexibility. With both normally open and normally closed configurations, this actuator guarantees versatility in operation. Its robust electrical characteristics ensure compatibility across various voltage scenarios, allowing effective switching at both AC and DC voltages. The actuator not only excels in performance but also stands out with its long mechanical life and minimal rebound time, making it a dependable choice for various industries.
Designed for electronic circuits requiring reliable low-power switching
Offers a compact form factor, fitting easily within limited spaces
Compatible with both panel mounting and printed circuit boards for versatile installation
IT provides dual switching options, enhancing operational flexibility
Robust construction ensures longevity, with up to 50,000 cycles of operation
IP65 rating protects against dust and water ingress, ensuring durability in harsh environments
Mechanical reliability is further supported by a short rebound time for swift actions
Offers a compact form factor, fitting easily within limited spaces
Compatible with both panel mounting and printed circuit boards for versatile installation
IT provides dual switching options, enhancing operational flexibility
Robust construction ensures longevity, with up to 50,000 cycles of operation
IP65 rating protects against dust and water ingress, ensuring durability in harsh environments
Mechanical reliability is further supported by a short rebound time for swift actions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
