EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-033
- Mfr. Part No.:
- 51-156.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 444-033
- Mfr. Part No.:
- 51-156.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in panel applications. With its sleek, square form factor and robust construction, it combines both functionality and aesthetic appeal. Its flush mounting capability ensures a secure fit, making it ideal for a variety of installations. The actuators electrical characteristics offer versatile switching options, accommodating different voltage requirements while ensuring optimal performance under a range of operational conditions. Engineered for durability, it promises an extended electrical and mechanical lifespan, making it a must-have for demanding environments. The actuator is also designed with user-friendly features, including easy installation through soldering terminals and a solid protection rating to withstand harsh ambient conditions. This is the perfect solution for professionals seeking a dependable actuator that meets modern standards for quality and safety.
Square design offers a modern touch suitable for various applications
Flush mounting design provides seamless integration into panels
Compatible with multiple operating voltages, enhancing versatility
Rated for a significant number of switching cycles ensuring longevity
IP65 rated for robust front protection against dust and moisture
Shock and vibration resistance guarantees reliable performance in challenging conditions
Compact dimensions allow for flexibility in installation
Soldering terminal feature simplifies connections for ease of use
Double-break snap action mechanism provides consistent and reliable operation
Compliant with multiple international standards ensuring quality and safety
Flush mounting design provides seamless integration into panels
Compatible with multiple operating voltages, enhancing versatility
Rated for a significant number of switching cycles ensuring longevity
IP65 rated for robust front protection against dust and moisture
Shock and vibration resistance guarantees reliable performance in challenging conditions
Compact dimensions allow for flexibility in installation
Soldering terminal feature simplifies connections for ease of use
Double-break snap action mechanism provides consistent and reliable operation
Compliant with multiple international standards ensuring quality and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
