EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-008
- Mfr. Part No.:
- 51-152.0252F
- Brand:
- EAO
Subtotal (1 unit)*
$75.62
(exc. GST)
$83.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.62 |
*price indicative
- RS Stock No.:
- 444-008
- Mfr. Part No.:
- 51-152.0252F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide innovative control solutions, integrating enhanced functionality with effortless operation. Engineered for panel mounting, its sleek flush design seamlessly fits into various applications while the illuminated lens ensures clear visual indication during operation. With a robust construction, this actuator offers reliable performance, featuring a momentary switching action that caters to diverse needs in both industrial and commercial environments. Its commendable electrical and mechanical lifespan reflects Eao's commitment to quality and durability. Built to endure a range of conditions, this actuator ensures optimal performance even in challenging environments, promoting efficiency and reliability without compromise.
Actuator offers easy installation with panel mounting capabilities
It features an illuminated lens for enhanced visibility
Constructed for both durability and robustness, ensuring long-lasting performance
Designed with momentary switching action for precise control
IP65-rated protection makes it highly resistant to dust and water ingress
It supports a variety of electrical specifications suitable for different applications
Actuator incorporates a self-cleaning, double-break snap-action switching system
Adheres to rigorous safety and compliance standards for peace of mind
Cased in a sleek black housing for a modern appearance
Lightweight yet sturdy, facilitating ease of handling and installation
It features an illuminated lens for enhanced visibility
Constructed for both durability and robustness, ensuring long-lasting performance
Designed with momentary switching action for precise control
IP65-rated protection makes it highly resistant to dust and water ingress
It supports a variety of electrical specifications suitable for different applications
Actuator incorporates a self-cleaning, double-break snap-action switching system
Adheres to rigorous safety and compliance standards for peace of mind
Cased in a sleek black housing for a modern appearance
Lightweight yet sturdy, facilitating ease of handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
