EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-815
- Mfr. Part No.:
- 51-366.F22D
- Brand:
- EAO
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 443-815
- Mfr. Part No.:
- 51-366.F22D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly versatile component engineered for precision and reliability in various applications. Designed with a sleek, rectangular front measuring 24 mm x 18 mm, it seamlessly integrates into panel mounting setups. This component not only boasts an impressive electrical rating, ensuring robust performance, but also incorporates an innovative switching system that facilitates flexibility. Its compact design, combined with superior mechanical characteristics, including a remarkable lifespan of 50,000 cycles of operation, makes this actuator an ideal choice for both industrial and commercial usage. With its exceptional IP65 rating for front protection, it guarantees effective sealing against dust and water ingress, promising durability in challenging environments. The actuator's range of features is complemented by its compliance with key safety and performance standards, providing peace of mind to users across different sectors.
Compact and robust design tailored for seamless panel mounting
Enhanced durability with mechanical operation up to 50,000 cycles
High IP65 protection class ensures functionality in dust and water exposure
Versatile switching actions provide operational flexibility
Self-cleaning, double-break switching system enhances reliability
Clear compliance with international safety standards for added assurance
Lightweight construction facilitates easy installation without compromising performance
Enhanced durability with mechanical operation up to 50,000 cycles
High IP65 protection class ensures functionality in dust and water exposure
Versatile switching actions provide operational flexibility
Self-cleaning, double-break switching system enhances reliability
Clear compliance with international safety standards for added assurance
Lightweight construction facilitates easy installation without compromising performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
