EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-001
- Mfr. Part No.:
- 44-745.60-10K1
- Brand:
- EAO
N
Subtotal (1 unit)*
$162.19
(exc. GST)
$178.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.19 |
*price indicative
- RS Stock No.:
- 444-001
- Mfr. Part No.:
- 44-745.60-10K1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed to enhance operational efficiency and control within various applications. Featuring a sleek matt grey front bezel crafted from durable plastic, this product combines aesthetic appeal with robust construction. Its panel mounting type simplifies installation, ensuring reliable performance in demanding environments. With a resistance of 10 kΩ, it delivers precise control and durability. This actuator is built with soldering terminals for secure connections, making it ideal for professional settings where reliability is paramount. Additionally, it complies with REACH and RoHS regulations, demonstrating a commitment to environmental standards while maintaining high-quality manufacturing standards. This component is not merely functional
it embodies innovation and craftsmanship, designed to meet the diverse needs of users across industries.
Matt grey front bezel provides a modern aesthetic
Plastic housing ensures lightweight durability
Panel mounting type facilitates straightforward installation
Soldering terminal design promotes secure electrical connections
Compliance with REACH and RoHS enhances environmental safety
Lightweight at 0.03 kg allows easy handling
Unique wiring diagrams support efficient setup and configuration
Compatibility with potentiometers ensures versatile usage in varied applications
Plastic housing ensures lightweight durability
Panel mounting type facilitates straightforward installation
Soldering terminal design promotes secure electrical connections
Compliance with REACH and RoHS enhances environmental safety
Lightweight at 0.03 kg allows easy handling
Unique wiring diagrams support efficient setup and configuration
Compatibility with potentiometers ensures versatile usage in varied applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
