EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-000
- Mfr. Part No.:
- 44-745.20-10K1
- Brand:
- EAO
N
Subtotal (1 unit)*
$83.53
(exc. GST)
$91.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.53 |
*price indicative
- RS Stock No.:
- 444-000
- Mfr. Part No.:
- 44-745.20-10K1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its robust metal front bezel, offering both functionality and aesthetic appeal. Designed for panel mounting, it seamlessly integrates into a variety of applications, making it an essential component for users who value both performance and style. With compatible electrical characteristics and mechanical stability, it meets the rigorous demands of modern engineering. The meticulous attention to detail extends to its REACH and RoHS compliance, ensuring that it aligns with contemporary environmental standards. Whether you are enhancing existing setups or embarking on new projects, this actuator provides reliability and versatility, solidifying its place in any electrical configuration.
Crafted from durable metal for enhanced longevity and a premium appearance
Designed for easy panel mounting, facilitating straightforward installation
Complies with REACH and RoHS regulations, ensuring minimal environmental impact
Features soldering terminals for secure and dependable connections
Includes a short description that highlights its qualities for quick reference
Lightweight construction ensures easy handling and installation
Designed for easy panel mounting, facilitating straightforward installation
Complies with REACH and RoHS regulations, ensuring minimal environmental impact
Features soldering terminals for secure and dependable connections
Includes a short description that highlights its qualities for quick reference
Lightweight construction ensures easy handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
