EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$42.47

(exc. GST)

$46.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.47

*price indicative

RS Stock No.:
443-916
Mfr. Part No.:
704.210.708
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Material

Plastic

Operating Mode

Momentary

Standards Met

RoHS Compliant

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is the ideal solution for panel mounting applications requiring a flush design and sleek aesthetics. With its compact square shape and modern silver bezel, it seamlessly integrates into any control panel, offering both functionality and style. The actuator is designed for ease of use with a momentary switching action, ensuring a responsive interaction in various operational settings. Constructed from durable plastic, it withstands the rigours of demanding environments while maintaining a professional appearance. Whether utilised in industrial settings or consumer applications, this actuator is built to perform reliably over time, making it a versatile choice for engineers and designers alike.

Flush mounting design for a seamless panel integration
Compact dimensions enable versatile installation options
Non-illuminated lens offers a clean and minimalist look
Durable plastic construction ensures long-lasting use
IP65 protection rating guarantees resistance to dust and moisture
Wide operating temperature range accommodates extreme environments
Compliant with REACH and RoHS standards for safety
Multiple switching elements can be clipped on for expanded functionality
Front bezel in silver adds a modern touch to the design
Lightweight design facilitates easy handling and installation

Related links