EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$155.37

(exc. GST)

$170.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.37

*price indicative

RS Stock No.:
443-877
Mfr. Part No.:
61-5441.4/K
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Yellow

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision in panel mounting applications, featuring a mushroom-head design that combines functionality with a sleek aesthetic. This innovative component not only enhances user interaction but also guarantees reliability and durability, making it an ideal choice for a range of industrial and commercial settings. Its non-illuminated lens in striking red is crafted from high-quality plastic, ensuring a robust and resistant solution for demanding environments. With a focus on user safety and efficiency, this actuator simplifies operational processes while maintaining compliance with industry standards. The lightweight construction and intuitive design further emphasise its suitability for diverse applications across multiple sectors, proving that simplicity and effectiveness can coexist seamlessly.

Designed for reliable panel mounting to suit various installations
Mushroom-head shape allows for easy operation and clear visibility
Constructed from durable plastic for enhanced longevity
Key release mechanism provides secure access control
Lightweight design facilitates effortless integration into existing systems
Red lens colour offers high visibility in industrial environments
Compact dimensions make it suitable for space-constrained applications

Related links