EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.85

*price indicative

RS Stock No.:
443-872
Mfr. Part No.:
61-4810.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Mounting Type

Panel Mount

Number of Positions

3

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator stands out as a versatile and efficient component, ideal for various applications where control and precision are paramount. Crafted from durable plastic, it boasts a short lever design, perfect for both momentary and maintained switching actions. With an innovative mechanical structure that includes three distinct switching positions, users can expect seamless operability. This device not only provides a robust response but also adheres to stringent industry standards, ensuring it can withstand a range of operational challenges. The actuator is tailored for demanding environments, featuring an impressive IP67 front-side rating, which guarantees its resilience against dust and moisture. Its lightweight design, coupled with a compact form factor, makes it an excellent choice for space-constrained installations, ensuring that it integrates effortlessly into existing setups while delivering reliable performance.

Designed for versatility with its momentary, rest, and maintained positions
Lightweight construction enhances ease of installation and reduces strain on mounting points
Built to perform in harsh conditions, offering strong protection against environmental factors
Short lever shape facilitates user-friendly operation in tight spaces
Compliant with rigorous industry standards for mechanical lifetime and performance
Self-extinguishing material ensures safety and durability in various applications
Three positions allow for increased functionality in control systems

Related links