EAO Push Button Actuator
- RS Stock No.:
- 443-869
- Mfr. Part No.:
- 61-4110.0
- Brand:
- EAO
Subtotal (1 unit)*
$29.34
(exc. GST)
$32.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.34 |
*price indicative
- RS Stock No.:
- 443-869
- Mfr. Part No.:
- 61-4110.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | EN IEC 60529, DIN/IEC 60512-5-6, EN/IEC 60947-5-1, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals EN IEC 60529, DIN/IEC 60512-5-6, EN/IEC 60947-5-1, UL 94 V0 | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compelling solution for applications that require reliable and responsive switching. Designed with user experience in mind, this model boasts a sleek, short lever crafted from durable plastic, enabling an efficient operation in a variety of environments. Its well-engineered mechanics allow for multiple switching positions, ensuring versatility across your operational needs. With an impressive mechanical lifetime, this product stands up to rigorous demands while maintaining peak performance levels. Whether for industrial or commercial use, the actuator guarantees robustness and dependability, making it an integral component for efficient functionality in any system.
Features a user-friendly, short lever design for comfortable operation
Provides both snap-action and slow-make switching elements to accommodate diverse applications
IP67-rated front protection ensures durability in challenging environments
Designed to operate effectively across a wide storage temperature range
Manufactured from self-extinguishing materials for enhanced safety and compliance
Multiple wiring options available for flexible installation setups
Compact weight allows for easy integration into various applications
Related links
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- EAO Yellow Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
